There are no models available for this part yet.
Overview of 62S15-H9-P by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62S15-H9-P by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K7927
|
Newark | 62S15-H9-P |Grayhill 62S15-H9-P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4800 / $63.6900 | Buy Now | |
DISTI #
62S15-H9-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1156 | Buy Now | |
DISTI #
62S15-H9-P
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, PUSHBUTTON, PINS .050IN. - Bulk (Alt: 62S15-H9-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3284 / $40.3147 | Buy Now | |
DISTI #
706-62S15-H9-P
|
Mouser Electronics | Encoders 62S15-H9-P RoHS: Compliant | 0 |
|
$44.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.5800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.0000 | Buy Now | ||
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2.95oz.in(Avg) Straight Digital Square Wave Through Hole PC Pins 6CPR RoHS: Compliant | 0 |
|
$38.1500 / $50.3200 | Buy Now | ||
DISTI #
000000000001490899
|
Sager | Encoders 62S15-H9-P Min Qty: 1 | 0 |
|
$36.3300 / $52.6100 | Buy Now |
CAD Models for 62S15-H9-P by Grayhill Inc
Part Data Attributes for 62S15-H9-P by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INCREMENTAL ROTARY ENCODER
|
Terminal Finish
|
TIN
|