Part Details for 62S15-L0-P by Grayhill Inc
Overview of 62S15-L0-P by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-L0-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7930
|
Newark | 62S15-L0-P |Grayhill 62S15-L0-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1600 / $58.3600 | Buy Now |
DISTI #
62S15-L0-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4212 | Buy Now |
DISTI #
62S15-L0-P
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, W/O PUSHBUTTON, PINS .050I - Bulk (Alt: 62S15-L0-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9982 / $36.9385 | Buy Now |
DISTI #
706-62S15-L0-P
|
Mouser Electronics | Encoders 62S15-L0-P RoHS: Compliant | 0 |
|
$40.4200 | Order Now |
|
Future Electronics | Encoders RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9600 / $46.1100 | Buy Now |
DISTI #
000000000001490900
|
Sager | Encoders 62S15-L0-P Min Qty: 1 | 0 |
|
$33.3000 / $48.2000 | Buy Now |
Part Details for 62S15-L0-P
62S15-L0-P CAD Models
62S15-L0-P Part Data Attributes
|
62S15-L0-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-L0-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |