Part Details for 62S15-L4-050S by Grayhill Inc
Overview of 62S15-L4-050S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7050S25PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) |
Price & Stock for 62S15-L4-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S15-L4-050S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-L4-050S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S15-L4-050S
|
Mouser Electronics | Encoders Encoder, 15°, or 24 positions, pushbutton, 5.0in. Cable, .050in. Centers, .100in. Stripped end RoHS: Compliant | 0 |
|
$40.8400 / $50.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4400 / $69.8500 | Buy Now |
DISTI #
000000000002408255
|
Sager | Encoders Encoder, 15°, or 24 positions, pushbutton, 5.0in. Cable, .050in. Centers, .100in. Stripped end | 0 |
|
Buy Now |
Part Details for 62S15-L4-050S
62S15-L4-050S CAD Models
62S15-L4-050S Part Data Attributes
|
62S15-L4-050S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-L4-050S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |