Part Details for 62S15-L4-PH by Grayhill Inc
Overview of 62S15-L4-PH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-L4-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2873
|
Newark | 62S15-L4-Ph |Grayhill 62S15-L4-PH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $64.8900 | Buy Now |
DISTI #
62S15-L4-PH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9456 | Buy Now |
DISTI #
62S15-L4-PH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-L4-PH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8286 / $41.0730 | Buy Now |
DISTI #
706-62S15-L4-PH
|
Mouser Electronics | Encoders 62S15-L4-PH RoHS: Compliant | 0 |
|
$44.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$38.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8700 / $51.2700 | Buy Now |
DISTI #
000000000002408256
|
Sager | Encoders 62S15-L4-PH Min Qty: 1 | 0 |
|
$36.9900 / $53.6600 | Buy Now |
Part Details for 62S15-L4-PH
62S15-L4-PH CAD Models
62S15-L4-PH Part Data Attributes
|
62S15-L4-PH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-L4-PH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |