Part Details for 62S15-M5-025CH by Grayhill Inc
Overview of 62S15-M5-025CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 62S15-M5-025CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3674
|
Newark | 62S15-M5-025Ch |Grayhill 62S15-M5-025CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6100 / $65.1400 | Buy Now |
DISTI #
62S15-M5-025CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1176 | Buy Now |
DISTI #
62S15-M5-025CH
|
Avnet Americas | Compact 1/2'' Optical Encoder - Bulk (Alt: 62S15-M5-025CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9384 / $41.2303 | Buy Now |
DISTI #
706-62S15-M5-025CH
|
Mouser Electronics | Encoders 62S15-M5-025CH RoHS: Compliant | 0 |
|
$45.1100 | Order Now |
|
Future Electronics | Optical Encoder Rotary Incremental Flat 1.95oz RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$40.4300 / $42.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0200 / $51.4600 | Buy Now |
DISTI #
000000000002123671
|
Sager | Encoders 62S15-M5-025CH Min Qty: 1 | 0 |
|
$37.1100 / $53.8600 | Buy Now |
DISTI #
62S15-M5-025CH
|
Avnet Abacus | Compact 1/2'' Optical Encoder (Alt: 62S15-M5-025CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S15-M5-025CH
62S15-M5-025CH CAD Models
62S15-M5-025CH Part Data Attributes
|
62S15-M5-025CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M5-025CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |