Part Details for 62S15-M9-080C by Grayhill Inc
Overview of 62S15-M9-080C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5080CB-1-EVALZ | Analog Devices | Evaluation Board | |
LT1080CSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080CN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for 62S15-M9-080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S15-M9-080C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-M9-080C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S15-M9-080C
|
Mouser Electronics | Encoders Encoder, 15°, or 24 positions, w/o pushbutton, 8.0in. Cable, connector .050in. centers RoHS: Compliant | 0 |
|
$41.5700 / $51.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3400 / $71.1100 | Buy Now |
DISTI #
000000000002408262
|
Sager | Encoders Encoder, 15°, or 24 positions, w/o pushbutton, 8.0in. Cable, connector .050in. centers | 0 |
|
Buy Now |
Part Details for 62S15-M9-080C
62S15-M9-080C CAD Models
62S15-M9-080C Part Data Attributes
|
62S15-M9-080C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M9-080C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |