Part Details for 62S18-H9-050C by Grayhill Inc
Overview of 62S18-H9-050C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 62S18-H9-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7168
|
Newark | 62S18-H9-050C |Grayhill 62S18-H9-050C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8400 / $64.2800 | Buy Now |
DISTI #
62S18-H9-050C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 20PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5228 | Buy Now |
DISTI #
62S18-H9-050C
|
Avnet Americas | ENCODER, 18&DEG, OR 20 POSITIONS, PUSHBUTTON, 5.0IN CABLE, C - Bulk (Alt: 62S18-H9-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5236 / $40.6867 | Buy Now |
DISTI #
706-62S18-H9-050C
|
Mouser Electronics | Encoders 62S18-H9-050C RoHS: Compliant | 0 |
|
$44.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5100 / $50.7900 | Buy Now |
DISTI #
62S18-H9-050C
|
Avnet Americas | ENCODER, 18&DEG, OR 20 POSITIONS, PUSHBUTTON, 5.0IN CABLE, C - Bulk (Alt: 62S18-H9-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5236 / $40.6867 | Buy Now |
DISTI #
000000000002634531
|
Sager | Encoders 62S18-H9-050C Min Qty: 1 | 0 |
|
$36.6000 / $53.2200 | Buy Now |
Part Details for 62S18-H9-050C
62S18-H9-050C CAD Models
62S18-H9-050C Part Data Attributes:
|
62S18-H9-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S18-H9-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |