Part Details for 62S18-L5-020C by Grayhill Inc
Overview of 62S18-L5-020C by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62S18-L5-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7950
|
Newark | 62S18-L5-020C |Grayhill 62S18-L5-020C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8500 / $63.0100 | Buy Now |
DISTI #
62S18-L5-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 20PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6460 | Buy Now |
DISTI #
62S18-L5-020C
|
Avnet Americas | 1/2-Inch Package Optical Encoder 25mA 5VDC - Bulk (Alt: 62S18-L5-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9868 / $39.8856 | Buy Now |
DISTI #
706-62S18-L5-020C
|
Mouser Electronics | Encoders PushBtn Pin Conn RoHS: Compliant | 3 |
|
$43.6400 / $57.3200 | Buy Now |
|
Future Electronics | ROTARY ENCODER OPTICAL 20PPR RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7500 / $49.7900 | Buy Now |
Part Details for 62S18-L5-020C
62S18-L5-020C CAD Models
62S18-L5-020C Part Data Attributes
|
62S18-L5-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S18-L5-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |