Part Details for 62S22-H9-070CH by Grayhill Inc
Overview of 62S22-H9-070CH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S22-H9-070CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7960
|
Newark | 62S22-H9-070Ch |Grayhill 62S22-H9-070CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8800 / $66.7400 | Buy Now |
DISTI #
62S22-H9-070CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2292 | Buy Now |
DISTI #
62S22-H9-070CH
|
Avnet Americas | ENCODER, 22.5%DEG, OR 16 POSITIONS, PUSHBUTTON, 7.0IN CABLE, - Bulk (Alt: 62S22-H9-070CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6216 / $42.2461 | Buy Now |
DISTI #
706-62S22-H9-070CH
|
Mouser Electronics | Encoders 62S22-H9-070CH RoHS: Compliant | 13 |
|
$46.2200 / $59.8700 | Buy Now |
|
Future Electronics | 62S Series 5VDC , 1/4" Dia Flatted End 7.0 Inch Cable Pushbutton Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$41.4200 / $43.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$59.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9800 / $52.7300 | Buy Now |
DISTI #
000000000001490930
|
Sager | Encoders 62S22-H9-070CH Min Qty: 1 | 0 |
|
$38.0300 / $55.2500 | Buy Now |
Part Details for 62S22-H9-070CH
62S22-H9-070CH CAD Models
62S22-H9-070CH Part Data Attributes
|
62S22-H9-070CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-H9-070CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |