Part Details for 62S22-L4-120S by Grayhill Inc
Overview of 62S22-L4-120S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 62S22-L4-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S22-L4-120S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S22-L4-120S
|
Avnet Americas | 62S22-L4-120S IONS, PUSHBUTTON, 6.0IN. CABLE - Bulk (Alt: 62S22-L4-120S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S22-L4-120S
|
Mouser Electronics | Encoders 62S22-L4-120S ions, pushbutton, 6.0in. Cable, connector .100in. centers RoHS: Compliant | 0 |
|
$42.5500 / $52.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5400 / $72.7900 | Buy Now |
DISTI #
000000000001019280
|
Sager | Encoders 62S22-L4-120S ions, pushbutton, 6.0in. Cable, connector .100in. centers | 0 |
|
Buy Now |
Part Details for 62S22-L4-120S
62S22-L4-120S CAD Models
62S22-L4-120S Part Data Attributes:
|
62S22-L4-120S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-L4-120S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |