Part Details for 62S22-M0-050S by Grayhill Inc
Overview of 62S22-M0-050S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7050S25PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) |
Price & Stock for 62S22-M0-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2898
|
Newark | 62S22-M0-050S |Grayhill 62S22-M0-050S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4600 / $58.9200 | Buy Now |
DISTI #
62S22-M0-050S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8124 | Buy Now |
DISTI #
62S22-M0-050S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S22-M0-050S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1568 / $37.2961 | Buy Now |
DISTI #
706-62S22-M0-050S
|
Mouser Electronics | Encoders 62S22-M0-050S RoHS: Compliant | 0 |
|
$40.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3000 / $46.5500 | Buy Now |
DISTI #
000000000002408283
|
Sager | Encoders 62S22-M0-050S Min Qty: 1 | 0 |
|
$33.5600 / $48.7700 | Buy Now |
DISTI #
62S22-M0-050S
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62S22-M0-050S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S22-M0-050S
62S22-M0-050S CAD Models
62S22-M0-050S Part Data Attributes
|
62S22-M0-050S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-M0-050S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |