Part Details for 62S22-M0-060S by Grayhill Inc
Overview of 62S22-M0-060S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
EVAL-AD5060SDZ | Analog Devices | EVALUATION BOARD | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62S22-M0-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5963
|
Newark | 62S22-M0-060S |Grayhill 62S22-M0-060S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9300 / $61.1800 | Buy Now |
DISTI #
62S22-M0-060S
|
Avnet Americas | ENCODER, 22.5&DEG, OR 16 POSITIONS, NO PUSHBUTTON, 6.0 IN. C - Bulk (Alt: 62S22-M0-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S22-M0-060S
|
Mouser Electronics | Encoders Encoder, 22.5°, or 16 positions, no pushbutton, 6.0 in. cable, stripped .050in. Centers RoHS: Compliant | 0 |
|
$37.4500 / $46.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2100 / $67.0400 | Buy Now |
DISTI #
000000000002731115
|
Sager | Encoders Encoder, 22.5°, or 16 positions, no pushbutton, 6.0 in. cable, stripped .050in. Centers | 0 |
|
Buy Now |
Part Details for 62S22-M0-060S
62S22-M0-060S CAD Models
62S22-M0-060S Part Data Attributes
|
62S22-M0-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-M0-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |