Part Details for 62S22-M0-130CH by Grayhill Inc
Overview of 62S22-M0-130CH by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 62S22-M0-130CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2899
|
Newark | 62S22-M0-130Ch |Grayhill 62S22-M0-130CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0200 / $65.7000 | Buy Now |
DISTI #
62S22-M0-130CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S22-M0-130CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S22-M0-130CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S22-M0-130CH
|
Mouser Electronics | Encoders Encoder, 22.5°, or 16 positions, no pushbutton, 13.0 in. cable,.050in. Centers RoHS: Compliant | 0 |
|
$40.2100 / $49.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6200 / $72.0000 | Buy Now |
DISTI #
000000000002408284
|
Sager | Encoders Encoder, 22.5°, or 16 positions, no pushbutton, 13.0 in. cable,.050in. Centers | 0 |
|
Buy Now |
Part Details for 62S22-M0-130CH
62S22-M0-130CH CAD Models
62S22-M0-130CH Part Data Attributes
|
62S22-M0-130CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-M0-130CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |