There are no models available for this part yet.
Overview of 62S22-M9-060CH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 62S22-M9-060CH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62S22-M9-060CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S22-M9-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-62S22-M9-060CH
|
Mouser Electronics | Encoders Encoder, 22.5°, or 16 positions, pushbutton, 6.0 in. cable, .100in. centers RoHS: Compliant | 0 |
|
$41.9800 / $52.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8500 / $71.8200 | Buy Now | ||
DISTI #
000000000002408288
|
Sager | Encoders Encoder, 22.5°, or 16 positions, pushbutton, 6.0 in. cable, .100in. centers | 0 |
|
Buy Now |
CAD Models for 62S22-M9-060CH by Grayhill Inc
Part Data Attributes for 62S22-M9-060CH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|