Part Details for 62S30-L0-200C by Grayhill Inc
Overview of 62S30-L0-200C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for 62S30-L0-200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5179
|
Newark | 62S30-L0-200C |Grayhill 62S30-L0-200C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 / $63.2200 | Buy Now |
DISTI #
62S30-L0-200C-ND
|
DigiKey | ROTARY ENCODER OPT 12PPR 20" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7872 | Buy Now |
DISTI #
62S30-L0-200C
|
Avnet Americas | Compact 1/2'' Package Optical Encoder Panel Mount - Bulk (Alt: 62S30-L0-200C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5076 / $48.5605 | Buy Now |
DISTI #
706-62S30-L0-200C
|
Mouser Electronics | Encoders 62S30-L0-200C RoHS: Compliant | 0 |
|
$43.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8700 / $49.9500 | Buy Now |
DISTI #
000000000003982839
|
Sager | Encoders 62S30-L0-200C Min Qty: 1 | 0 |
|
$36.0000 / $52.3300 | Buy Now |
DISTI #
62S30-L0-200C
|
Avnet Abacus | Compact 1/2'' Package Optical Encoder Panel Mount (Alt: 62S30-L0-200C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S30-L0-200C
62S30-L0-200C CAD Models
62S30-L0-200C Part Data Attributes
|
62S30-L0-200C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S30-L0-200C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |