Part Details for 62S45-H9-060CH by Grayhill Inc
Overview of 62S45-H9-060CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S45-H9-060CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3683
|
Newark | 62S45-H9-060Ch |Grayhill 62S45-H9-060CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5400 / $66.3400 | Buy Now |
DISTI #
62S45-H9-060CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9476 | Buy Now |
DISTI #
62S45-H9-060CH
|
Avnet Americas | 1/2-Inch Package High Torque Optical Encoder - Bulk (Alt: 62S45-H9-060CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4386 / $41.9885 | Buy Now |
DISTI #
706-62S45-H9-060CH
|
Mouser Electronics | Encoders 62S45-H9-060CH RoHS: Compliant | 0 |
|
$45.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$39.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$59.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7400 / $52.4100 | Buy Now |
DISTI #
000000000002123679
|
Sager | Encoders 62S45-H9-060CH Min Qty: 1 | 0 |
|
$37.7900 / $54.9100 | Buy Now |
DISTI #
62S45-H9-060CH
|
Avnet Abacus | 1/2-Inch Package High Torque Optical Encoder (Alt: 62S45-H9-060CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S45-H9-060CH
62S45-H9-060CH CAD Models
62S45-H9-060CH Part Data Attributes
|
62S45-H9-060CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S45-H9-060CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |