Part Details for 62V05-01-020C by Grayhill Inc
Overview of 62V05-01-020C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62V05-01-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62V05-01-020C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62V05-01-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62V05-01-020C
|
Mouser Electronics | Encoders Encoder, 3.3V input, 15°, or 24 positions, no pushbutton, 2.0in. Cable, connector .050in. Centers RoHS: Compliant | 0 |
|
$36.2800 / $45.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7700 / $64.9600 | Buy Now |
DISTI #
000000000001490970
|
Sager | Encoders Encoder, 3.3V input, 15°, or 24 positions, no pushbutton, 2.0in. Cable, connector .050in. Centers | 0 |
|
Buy Now |
Part Details for 62V05-01-020C
62V05-01-020C CAD Models
62V05-01-020C Part Data Attributes
|
62V05-01-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V05-01-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |