Part Details for 62V11-02-040SH by Grayhill Inc
Overview of 62V11-02-040SH by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62V11-02-040SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9241
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 1000 Gramsf, Stripped Cable, Supply Voltage: 3.3 Vdc |Grayhill 62V11-02-040SH Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$57.9200 | Buy Now |
DISTI #
08N7193
|
Newark | 62V11-02-040Sh |Grayhill 62V11-02-040SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7600 / $74.2500 | Buy Now |
DISTI #
2266-62V11-02-040SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$51.5700 | Buy Now |
DISTI #
62V11-02-040SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8792 | Buy Now |
DISTI #
62V11-02-040SH
|
Avnet Americas | 1/2-Inch Package Optical Encoder Cable Mount - Bulk (Alt: 62V11-02-040SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4012 / $39.1846 | Buy Now |
DISTI #
706-62V11-02-040SH
|
Mouser Electronics | Encoders 62V11-02-040SH RoHS: Compliant | 0 |
|
$45.4400 / $51.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.6200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 32PPR RoHS: Compliant |
15 In Stock |
|
$43.3500 / $84.3900 | Buy Now |
DISTI #
19968478
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$48.3900 | Buy Now |
Part Details for 62V11-02-040SH
62V11-02-040SH CAD Models
62V11-02-040SH Part Data Attributes:
|
62V11-02-040SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V11-02-040SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |