Part Details for 62V15-02-060S by Grayhill Inc
Overview of 62V15-02-060S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62V15-02-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9509
|
Newark | 62V15-02-060S |Grayhill 62V15-02-060S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2000 / $73.3900 | Buy Now |
DISTI #
62V15-02-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3936 | Buy Now |
DISTI #
62V15-02-060S
|
Avnet Americas | ENCODER, 3.3V INPUT, 15&DEG, OR 24 POSITIONS, PUSHBUTTON, 6. - Bulk (Alt: 62V15-02-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0962 / $38.7411 | Buy Now |
DISTI #
706-62V15-02-060S
|
Mouser Electronics | Encoders 62V15-02-060S RoHS: Compliant | 0 |
|
$42.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6600 / $48.3600 | Buy Now |
DISTI #
000000000003791257
|
Sager | Encoders 62V15-02-060S Min Qty: 1 | 0 |
|
$34.8300 / $50.7300 | Buy Now |
Part Details for 62V15-02-060S
62V15-02-060S CAD Models
62V15-02-060S Part Data Attributes
|
62V15-02-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V15-02-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |