There are no models available for this part yet.
Overview of 62V15-02-080S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAF1080SDZ | Analog Devices | EVAL BOARD |
Price & Stock for 62V15-02-080S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T3810
|
Newark | 62V15-02-080S |Grayhill 62V15-02-080S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0000 / $73.0200 | Buy Now | |
DISTI #
62V15-02-080S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1744 | Buy Now | |
DISTI #
62V15-02-080S
|
Avnet Americas | 24 POSITIONS, PUSHBUTTON, 8.0IN. CABLE, CONNECTOR .100IN. CE - Bulk (Alt: 62V15-02-080S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9864 / $38.5408 | Buy Now | |
DISTI #
706-62V15-02-080S
|
Mouser Electronics | Encoders 62V15-02-080S RoHS: Compliant | 0 |
|
$42.1700 | Order Now | |
Future Electronics | 62V15-02-080S r 24 positions, pushbutton, 8.0in. cable, connector .100in. center RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.9200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4800 / $48.1100 | Buy Now | ||
DISTI #
000000000003567628
|
Sager | Encoders 62V15-02-080S Min Qty: 1 | 0 |
|
$34.6600 / $50.4800 | Buy Now |
CAD Models for 62V15-02-080S by Grayhill Inc
Part Data Attributes for 62V15-02-080S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|