Part Details for 62V22-02-020CH by Grayhill Inc
Overview of 62V22-02-020CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 62V22-02-020CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9510
|
Newark | 62V22-02-020Ch |Grayhill 62V22-02-020CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4000 / $73.6300 | Buy Now |
DISTI #
62V22-02-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5188 | Buy Now |
DISTI #
62V22-02-020CH
|
Avnet Americas | ENCODER, 3.3V INPUT, 22.5&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62V22-02-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2060 / $38.8555 | Buy Now |
DISTI #
706-62V22-02-020CH
|
Mouser Electronics | Encoders 62V22-02-020CH RoHS: Compliant | 0 |
|
$42.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.7700 / $48.5000 | Buy Now |
DISTI #
62V22-02-020CH
|
Avnet Americas | ENCODER, 3.3V INPUT, 22.5&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62V22-02-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2060 / $38.8555 | Buy Now |
DISTI #
000000000003791258
|
Sager | Encoders 62V22-02-020CH Min Qty: 1 | 0 |
|
$34.9600 / $50.9100 | Buy Now |
Part Details for 62V22-02-020CH
62V22-02-020CH CAD Models
62V22-02-020CH Part Data Attributes:
|
62V22-02-020CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V22-02-020CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |