-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4005
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:-, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Ip Rating:- Rohs Compliant: No |Grayhill 62V22-02-040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6600 / $51.9500 | Buy Now |
DISTI #
GH7620-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
145 In Stock |
|
$35.9064 / $45.9000 | Buy Now |
DISTI #
62V22-02-040C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62V22-02-040C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2180 / $46.5305 | Buy Now |
DISTI #
706-62V22-02-040C
|
Mouser Electronics | Encoders 62V22-02-040C RoHS: Compliant | 41 |
|
$36.9700 / $45.8800 | Buy Now |
|
Future Electronics | 3.3V 16 Positions Pushbutton Encoder with Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$36.9600 / $38.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.3400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant |
27 In Stock |
|
$28.5300 / $45.1200 | Buy Now |
DISTI #
51580055
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR Min Qty: 2 Package Multiple: 1 Date Code: 1848 | Americas - 26 |
|
$46.4602 / $56.6123 | Buy Now |
DISTI #
62V22-02-040C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62V22-02-040C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2180 / $46.5305 | Buy Now |
DISTI #
62V22-02-040C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62V22-02-040C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2180 / $46.5305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62V22-02-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V22-02-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |