There are no models available for this part yet.
Overview of 62VG11-H9-060S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
EVAL-AD5060SDZ | Analog Devices | EVALUATION BOARD | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62VG11-H9-060S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH6958
|
Newark | 62Vg11-H9-060S |Grayhill 62VG11-H9-060S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $22.5100 | Buy Now | |
DISTI #
136-62VG11-H9-060S-ND
|
DigiKey | 62VG11-H9-060S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1300 | Buy Now | |
DISTI #
62VG11-H9-060S
|
Avnet Americas | Optical Encoder 3.3V 11.25-Degree Angle of Throw 100RPM - Bulk (Alt: 62VG11-H9-060S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3956 / $14.4420 | Buy Now | |
DISTI #
706-62VG11-H9-060S
|
Mouser Electronics | Encoders 62VG11-H9-060S RoHS: Compliant | 0 |
|
$17.8600 / $21.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.2600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$16.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2200 / $17.5300 | Buy Now | ||
DISTI #
000000000006070652
|
Sager | Encoders 62VG11-H9-060S Min Qty: 1 | 0 |
|
$13.1300 / $16.6000 | Buy Now |
CAD Models for 62VG11-H9-060S by Grayhill Inc
Part Data Attributes for 62VG11-H9-060S by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ABSOLUTE ROTARY ENCODER
|