Part Details for 62VG22-H9-040C by Grayhill Inc
Overview of 62VG22-H9-040C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 62VG22-H9-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8060
|
Newark | 62Vg22-H9-040C |Grayhill 62VG22-H9-040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $23.7300 | Buy Now |
DISTI #
62VG22-H9-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR 4" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9680 | Buy Now |
DISTI #
62VG22-H9-040C
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 3.3V 16PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62VG22-H9-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8340 / $15.0215 | Buy Now |
DISTI #
706-62VG22-H9-040C
|
Mouser Electronics | Encoders 62VG22-H9-040C RoHS: Compliant | 0 |
|
$16.5000 / $20.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0900 / $18.4800 | Buy Now |
DISTI #
000000000005622350
|
Sager | Encoders 62VG22-H9-040C Min Qty: 25 | 0 |
|
$13.8600 / $16.4100 | Buy Now |
Part Details for 62VG22-H9-040C
62VG22-H9-040C CAD Models
62VG22-H9-040C Part Data Attributes
|
62VG22-H9-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62VG22-H9-040C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |