Part Details for 62VG22-L5-040C by Grayhill Inc
Overview of 62VG22-L5-040C by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 62VG22-L5-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8064
|
Newark | 62Vg22-L5-040C |Grayhill 62VG22-L5-040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $23.0100 | Buy Now |
DISTI #
62VG22-L5-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR 4" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4508 | Buy Now |
DISTI #
62VG22-L5-040C
|
Avnet Americas | 62VG22-L5-040C - Bulk (Alt: 62VG22-L5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4680 / $14.5637 | Buy Now |
DISTI #
706-62VG22-L5-040C
|
Mouser Electronics | Encoders 62VG22-L5-040C RoHS: Compliant | 0 |
|
$13.6700 / $19.0200 | Order Now |
DISTI #
72639732
|
RS | Optical Encoder, 32 Position, Pushbutton, 3.3VDC, 4 Inch Cable and Connector | Grayhill 62VG22-L5-040C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3000 / $21.5900 | RFQ |
|
Future Electronics | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 20 Container: Tray | 0Tray |
|
$14.9000 / $15.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6900 / $17.9200 | Buy Now |
DISTI #
62VG22-L5-040C
|
Avnet Americas | 62VG22-L5-040C - Bulk (Alt: 62VG22-L5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4680 / $14.5637 | Buy Now |
DISTI #
000000000005421284
|
Sager | Encoders 62VG22-L5-040C Min Qty: 25 | 0 |
|
$13.4300 / $15.9100 | Buy Now |
Part Details for 62VG22-L5-040C
62VG22-L5-040C CAD Models
62VG22-L5-040C Part Data Attributes:
|
62VG22-L5-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62VG22-L5-040C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |