Part Details for 63-14183-K04-843-NC by MELTRIC Corporation
Overview of 63-14183-K04-843-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-14183-K04-843-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260354
|
RS | DSN20 RECEPT POLY BLUE SIZE 1 TYPE 4X IP 69 3P-G 20A 480 VAC 60 Hz | Meltric 63-14183-K04-843-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$143.7800 | RFQ |