There are no models available for this part yet.
Overview of 63-18043-E1551 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK | |
10144518-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | |
54121-804321000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 63-18043-E1551 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74260404
|
RS | DSN20 INLET BLUE SIZE 1 TYPE 4X IP 69 3P+G 20A 480 VAC 60 Hz | Meltric 63-18043-E1551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$114.4600 | RFQ |