Part Details for 63-18045-A188 by MELTRIC Corporation
Overview of 63-18045-A188 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-18045-A188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260410
|
RS | DSN20 INLET BLUE SIZE 1 TYE 4X I 69 1+N+G 20A 277 VAC 60 Hz STRAIGHT INSERTION | Meltric 63-18045-A188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3400 | RFQ |