Part Details for 63-23-125-4 by Sola/Hevi-Duty
Overview of 63-23-125-4 by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-23-125-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6353
|
Newark | Power Conditioner, 250Va, Input Voltage:480Vac, Product Range:Mcr Series, Output Voltage:120Vac, Width:152.4Mm, Height:254Mm, External Depth:8", External Height:10", External Width:6", No. Of Outputs:1, Power Rating:120Va Rohs Compliant: Yes |Solahd 63-23-125-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$714.2600 / $751.8600 | Buy Now |
DISTI #
2106-63-23-125-4-ND
|
DigiKey | 250VA MCR HARDWIRE REGULATOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$641.0040 / $722.9400 | Buy Now |
DISTI #
663-63-23-125-4
|
Mouser Electronics | Power Conditioning 250VA 120V OUT RoHS: Compliant | 0 |
|
$722.8900 / $867.4500 | Order Now |
DISTI #
70098594
|
RS | Transformer, 250 VA, 10.25 in., 7.56, 27 lbs., Hardwired Series, A | SolaHD 63-23-125-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$700.5300 / $737.4000 | Buy Now |
|
Onlinecomponents.com | Power Protection and Conditioning 8-Pin |
5 In Stock |
|
$644.2000 / $681.8400 | Buy Now |
|
Master Electronics | Power Protection and Conditioning 8-Pin |
5 In Stock |
|
$644.2000 / $681.8400 | Buy Now |