There are no models available for this part yet.
Overview of 63-28-275-8 by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 63-28-275-8 by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80W032
|
Newark | Voltage Regulator/Power Conditioner, Input Voltage:480Vac, Product Range:Mcr Series, Output Voltage:120Vac, Width:660.4Mm, Height:685.8Mm, External Depth:9", External Height:27", External Width:26", No. Of Outputs:3, Weight:362Lb Rohs Compliant: Yes |Solahd 63-28-275-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,252.5400 / $7,634.2600 | Buy Now | |
DISTI #
2106-63-28-275-8-ND
|
DigiKey | 7500VA MCR HW REGULATOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,225.3300 | Buy Now | |
DISTI #
663-63-28-275-8
|
Mouser Electronics | Power Conditioning 7500VA 120-240V OUT RoHS: Compliant | 0 |
|
$6,923.3900 | Order Now | |
DISTI #
70098602
|
RS | Transformer, 7500 VA, 26.91 in., 9.27, 362 lbs., Hardwired Series, C | SolaHD 63-28-275-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,113.0700 / $7,487.4400 | RFQ | |
Onlinecomponents.com | Power Conditioner - 7500VA - 208 to 480VAC Input - 120VAC, 208VAC, 240VAC Output - Hardwired AC Output. RoHS: Compliant | 0 |
|
$6,937.0700 / $7,149.9600 | Buy Now |