There are no models available for this part yet.
Overview of 63-28-310-8 by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 63-28-310-8 by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2106-63-28-310-8-ND
|
DigiKey | 10000VA MCR HW REGULATOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,536.2600 | Buy Now | |
DISTI #
663-63-28-310-8
|
Mouser Electronics | Power Conditioning 10KVA 120-240V OUT RoHS: Compliant | 0 |
|
$9,270.7000 | Order Now | |
DISTI #
70098603
|
RS | Transformer, 10000 VA, 28.53 in., 9.27, 446 lbs., Hardwired Series, C | SolaHD 63-28-310-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,524.6900 / $10,025.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,837.1800 / $11,169.7600 | Buy Now |