Part Details for 63-34153-S48-843 by MELTRIC Corporation
Overview of 63-34153-S48-843 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-34153-S48-843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260684
|
RS | DSN30 RECET OLY BLUE SIZE 2 TYE 4X I 69 3+G 30A 115 VAC 60 Hz SARE OSITION | Meltric 63-34153-S48-843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$359.3000 | RFQ |