Part Details for 63-64043-843-NC by MELTRIC Corporation
Overview of 63-64043-843-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88764043A | Analog Devices | CMOS CONVERTER IC |
Price & Stock for 63-64043-843-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72430426
|
RS | Receptacle Connector, 60A, 480VAC, 20 HP, 3 Pole, No Aux, Blue, IP69, DSN Series | Meltric 63-64043-843-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$614.2400 | Buy Now |