Part Details for 63-64047-354-T302 by MELTRIC Corporation
Overview of 63-64047-354-T302 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3020EDD-1.2#TRPBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3020EMS8-1.5#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3020IDD-1.8#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re |
Price & Stock for 63-64047-354-T302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260936
|
RS | DSN60 RECEPT POLY BLUE SIZE 3 TYPE 4X IP 69 3P-N-G 60A 277/480 VAC 60 Hz | Meltric 63-64047-354-T302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$887.6800 | RFQ |