Part Details for 63-68043-E1600 by MELTRIC Corporation
Overview of 63-68043-E1600 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1600000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 6 power pins, Zero signal pin, Vertical | |
SiT8008AC-11-18E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-32-33E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 63-68043-E1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74261153
|
RS | DSN60 INLET POLY BLUE SIZE 3 TYPE 4X IP 69 3P+G 60A 480 VAC 50/60 Hz | Meltric 63-68043-E1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$325.2000 | RFQ |