Part Details for 63-68043 by MELTRIC Corporation
Overview of 63-68043 by MELTRIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-68043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4224-63-68043-ND
|
DigiKey | DSN60 INLET 60A 480 VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$264.3500 | Buy Now |
DISTI #
72430427
|
RS | Inlet Connector, 60A, 480VAC, 20 HP, 3 Pole, No Aux, Blue, IP69, DSN Series | Meltric 63-68043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 |
|
$243.2000 / $264.3500 | Buy Now |