Part Details for 63-68075-A155 by MELTRIC Corporation
Overview of 63-68075-A155 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA155UA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-SOIC | |
INA155EA/250 | Texas Instruments | Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-VSSOP | |
MSP430A155IPZ | Texas Instruments | MSP430F673x, MSP430F672x Mixed Signal Microcontroller 100-LQFP -40 to 85 |
Price & Stock for 63-68075-A155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74261170
|
RS | DSN60 INLET BLUE SIZE 3 TYPE 4X IP 69 1P+N+G 60A 125 VAC 60 Hz | Meltric 63-68075-A155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$275.7600 | RFQ |