There are no models available for this part yet.
Overview of 630-1/2M by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-1/2M by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M2284
|
Newark | Magnetic Nut Driver, 1/2", 3", 7.313", Drive Size - Metric:12.7Mm, Blade Length - Metric:76.2Mm, Overall Length - Metric:185.8Mm, Drive Size - Imperial:0.5", Blade Length - Imperial:3", Overall Length - Imperial:7.313" Rohs Compliant: Na |Klein Tools 630-1/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 | Buy Now | |
DISTI #
1742-1590-ND
|
DigiKey | NUT DRIVR HEX SOCKET 1/2" 7.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8800 | Buy Now | |
DISTI #
247-630-1/2M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Nut Driver, 1/2-Inch Magnetic Tip, 3-Inch Shaft | 1 |
|
$18.4500 / $19.3300 | Buy Now | |
DISTI #
71083294
|
RS | 1/2" Magnetic Tip Nut Driver 3" Shank | Klein Tools 630-1/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4700 / $20.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1400 / $22.4600 | Buy Now |