There are no models available for this part yet.
Overview of 630-1/4 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-1/4 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C1510
|
Newark | Driver, Nut, Cushion Grip, 1/4Inx76Mm, Drive Size - Metric:6.35Mm, Blade Length:76Mm, Overall Length:171Mm, Product Range:-, Handle Colour:Red Rohs Compliant: Na |Klein Tools 630-1/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 | Buy Now | |
DISTI #
1742-1591-ND
|
DigiKey | NUT DRIVR HEX SOCKET 1/4" 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.9756 / $11.6200 | Buy Now | |
DISTI #
247-630-1/4
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/4-Inch Nut Driver 3-Inch Shaft Cushion-Grip | 0 |
|
$9.4800 / $11.0400 | Order Now | |
Onlinecomponents.com | Cushion-Grip Hollow-Shaft Nut Drivers - 3 Shaft RoHS: Compliant |
5 In Stock |
|
$8.9900 / $12.2300 | Buy Now | ||
Master Electronics | Cushion-Grip Hollow-Shaft Nut Drivers - 3 Shaft RoHS: Compliant |
5 In Stock |
|
$8.9900 / $12.2300 | Buy Now |