There are no models available for this part yet.
Overview of 630-1/4M by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-1/4M by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06J9573
|
Newark | Driver, Nut, Magnetic Tip, 1/4Inx76Mm, Drive Size - Metric:6.35Mm, Blade Length:76Mm, Overall Length:171Mm, Colour:Red, Handle Colour:Red, Hex Size:1/4", Shank Length:3" Rohs Compliant: Na |Klein Tools 630-1/4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now | |
DISTI #
1742-1592-ND
|
DigiKey | NUT DRIVR HEX SOCKET 1/4" 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.3212 / $14.3500 | Buy Now | |
DISTI #
247-630-1/4M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/4-Inch Magnetic Tip Nut Driver 3-Inch Shaft | 2 |
|
$12.2000 / $14.4800 | Buy Now | |
DISTI #
71083295
|
RS | 1/4" Magnetic Tip Nut Driver 3" Shaft | Klein Tools 630-1/4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $14.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $15.9500 | Buy Now |