Part Details for 630-11/32M by Klein Tools Inc
Overview of 630-11/32M by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-11/32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2285
|
Newark | Magnetic Nut Driver, 11/32", 3", 6.75", Drive Size - Metric:8.73Mm, Blade Length - Metric:76.2Mm, Overall Length - Metric:171.5Mm, Drive Size - Imperial:0.3437", Blade Length - Imperial:3", Overall Length - Imperial:6.75" Rohs Compliant: Na |Klein Tools 630-11/32M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 | Buy Now |
DISTI #
1742-1596-ND
|
DigiKey | NUT DRIVER HEX SKT 11/32" 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.5904 / $16.1400 | Buy Now |
DISTI #
247-630-11/32M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 11/32-Inch Magnetic Tip Nut Driver, 3-Inch Shaft | 0 |
|
$13.5500 / $14.8500 | Order Now |
DISTI #
71083298
|
RS | 11/32" Magnetic Nut Driver 3" Shaft | Klein Tools 630-11/32M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 / $16.1400 | RFQ |
|
Onlinecomponents.com | 11/32 Magnetic Nut Driver 3 Shaft, Steel, Rubber, 76.2mm Blade Length, 171.5mm Product Length |
3 In Stock |
|
$10.9900 | Buy Now |
|
Master Electronics | 11/32 Magnetic Nut Driver 3 Shaft, Steel, Rubber, 76.2mm Blade Length, 171.5mm Product Length |
3 In Stock |
|
$10.9900 | Buy Now |