Part Details for 630-13W3250-4TA by EDAC Inc
Overview of 630-13W3250-4TA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-13W3250-4TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3978
|
Newark | Combo D-Sub Conn, R/A Rcpt, Db-13W3, Th, Product Range:630C Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-13W3250-4TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.8100 | Buy Now |
DISTI #
151-630-13W3250-4TA-ND
|
DigiKey | CONN D-SUB RCPT 13POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5016 | Buy Now |
DISTI #
587-630-13W3250-4TA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$6.5000 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 1 Signal - Right Angle PC Pin - M3 Only - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$6.2000 / $17.4200 | Buy Now |