Part Details for 630-21W1240-5NE by EDAC Inc
Overview of 630-21W1240-5NE by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-21W1240-5NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5015
|
Newark | Combo D-Sub Conn, R/A Rcpt, Db-21W1, Th, Product Range:630C Series, Insert Arrangement:Db-21W1, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:20 Signal, 1 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-21W1240-5NE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $10.8100 | Buy Now |
DISTI #
151-630-21W1240-5NE-ND
|
DigiKey | CONN D-SUB RCPT 21POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2162 | Buy Now |
DISTI #
587-630-21W1240-5NE
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$9.0900 / $9.8100 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 2 Signal - Right Angle PC Pin - M3 Standoff - Mounting Bracket - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$8.1600 / $11.9000 | Buy Now |