Part Details for 630-36W4240-1N6 by EDAC Inc
Overview of 630-36W4240-1N6 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-36W4240-1N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5113
|
Newark | Combo D-Sub Conn, R/A Rcpt, Dd-36W4, Th, Product Range:630C Series, Insert Arrangement:Dd-36W4, Gender:Receptacle, No. Of Contacts:36Contacts, Contact Type:32 Signal, 4 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-36W4240-1N6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $18.9200 | Buy Now |
DISTI #
151-630-36W4240-1N6-ND
|
DigiKey | CONN D-SUB RCPT 36POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2454 | Buy Now |
DISTI #
587-630-36W4240-1N6
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$14.2700 / $14.9600 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 4 Coax & 32 Signal - Right Angle PC Pin - #4-40 UNC Standoff - Mounting Bracket - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$12.9200 / $27.0700 | Buy Now |