There are no models available for this part yet.
Overview of 630-9/16 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-9/16 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1742-1613-ND
|
DigiKey | NUT DRIVER HEX SKT 9/16" 9.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.9900 / $12.0100 | Buy Now | |
DISTI #
247-630-9/16
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 9/16-Inch Hollow Shaft Nut Driver 4-Inch Shaft | 0 |
|
$14.6500 / $17.4100 | Order Now | |
DISTI #
71083310
|
RS | 9/16" Hollow Shaft Nut Driver 4" Shaft | Klein Tools 630-9/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.3400 | Buy Now | |
Onlinecomponents.com | Cushion-Grip Hollow-Shaft Nut Drivers - 3 Shaft RoHS: Compliant | 0 |
|
$12.2400 / $19.1500 | Buy Now |