Part Details for 630-9MM by Klein Tools Inc
Overview of 630-9MM by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for 630-9MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7532
|
Newark | Nut Driver, 9Mm, 3", 6.75", Drive Size - Metric:9Mm, Blade Length - Metric:76.2Mm, Overall Length - Metric:171.5Mm, Drive Size - Imperial:0.3543", Blade Length - Imperial:3", Overall Length - Imperial:6.75", Product Range:- Rohs Compliant: Na |Klein Tools 630-9MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2600 | Buy Now |
DISTI #
1742-1614-ND
|
DigiKey | NUT DRIVER HEX SOCKET 9MM 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.9596 / $11.6000 | Buy Now |
DISTI #
71083311
|
RS | 9 mm Cushion-Grip Nut Driver, 3" Hollow Shaft | Klein Tools 630-9MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $11.7000 | RFQ |
|
Onlinecomponents.com | 9 mm Cushion-Grip Nut Driver, 3" Hollow Shaft | Klein Tools 630-9MM RoHS: Compliant | 0 |
|
$8.0300 / $12.7600 | Buy Now |