Part Details for 6300-W by 3M Interconnect
Overview of 6300-W by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6300-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1456
|
Newark | Sc Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:Sc, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Plastic Body, Product Range:6300 Series, Body Material:Zirconia Ceramic, Pack Quantity:24Rohs Compliant: Yes |3M 6300-W (Alternate Part Number: 00054007917250 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7000031640
|
Avnet Americas | 80611127574 6300-W CONNECTOR SC MM HOT MELT WHITE BOOT - Bulk (Alt: 7000031640) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
7000031640
|
Avnet Americas | 80611127574 6300-W CONNECTOR SC MM HOT MELT WHITE BOOT - Bulk (Alt: 7000031640) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2673902
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7073 / $12.3458 | Buy Now |
Part Details for 6300-W
6300-W CAD Models
6300-W Part Data Attributes:
|
6300-W
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6300-W
3M Interconnect
Fiber Optic SC Connector, 1 Contact(s), Multi Mode, Simplex, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.29 inch | |
Body Length | 0.35 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 1 |