Part Details for 6302-C-2HRS-L038-C3 by FAG Bearings
Overview of 6302-C-2HRS-L038-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88663023X | Analog Devices | 8 BIT DAC IC | |
5962-8866302LX | Analog Devices | 8 BIT DAC IC | |
AD4630-24BBCZ-RL | Analog Devices | 24-Bit, 2 MSPS, Dual |
Price & Stock for 6302-C-2HRS-L038-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72541851
|
RS | Deep Groove BB, Single Row, 15mm ID, 42mm OD, 13mm Width | FAG Bearings (Schaeffler) 6302-C-2HRS-L038-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$22.8900 | Buy Now |