Part Details for 63026420210320 by Wurth Elektronik
Overview of 63026420210320 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63026420210320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-63026420210320-ND
|
DigiKey | WR-RPSMA_CABLE CONNECTOR_BULKHEA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13 In Stock |
|
$8.0750 / $12.7500 | Buy Now |
DISTI #
710-63026420210320
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-RPSMA Cble Connec BHd SC RG174/316/188 RoHS: Compliant | 6 |
|
$8.0700 / $12.7500 | Buy Now |
Part Details for 63026420210320
63026420210320 CAD Models
63026420210320 Part Data Attributes
|
63026420210320
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63026420210320
Wurth Elektronik
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |