Part Details for 6304H001 by BEI Sensors
Overview of 6304H001 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6304H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6304H001-ND
|
DigiKey | 6304H001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$568.5800 / $602.6900 | Buy Now |
DISTI #
1724-6304H001-ND
|
DigiKey | HYD.-PNEU INT. POS. SENSOR Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$705.9500 | Buy Now |
DISTI #
BEI6304H001
|
Heilind Electronics | Americas - 0 in Stock |
|
$529.9771 / $579.4416 | Buy Now | |
|
Onlinecomponents.com | Hyd.-Pneu Int. Pos. Sensor RoHS: Compliant |
2 Partner Stock |
|
$552.4000 / $578.0300 | Buy Now |
DISTI #
000000000005622888
|
Sager | Slide Potentiometers LINEAR POSITION SENSOR 6400 Min Qty: 1 | 0 |
|
$493.5900 / $536.5100 | Buy Now |
DISTI #
C1S130400023027
|
Chip1Stop | Digital Potentiometers | 2 |
|
$601.0000 / $637.0000 | Buy Now |
|
Master Electronics | Hyd.-Pneu Int. Pos. Sensor RoHS: Compliant |
2 Partner Stock |
|
$552.4000 / $578.0300 | Buy Now |